
CBPFS-0902 | |
|---|---|
DigiKey Part Number | 744-1441-ND |
Manufacturer | |
Manufacturer Product Number | CBPFS-0902 |
Description | FILTER SAW 902.5MHZ INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 902.5MHz Frequency Lab Use RF SAW Filter (Surface Acoustic Wave) 2dB 25MHz Bandwidth Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 902.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Lab Use | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Height (Max) | - | |
Size / Dimension | 0.435" Dia x 1.313" L (11.05mm x 33.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,45000 Kč | 918,45 Kč |
| Unit Price without VAT: | 918,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,32450 Kč |


