017196 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 0
Unit Price: 31,08000 Kč
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: 15,62503 Kč
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: 18,31404 Kč
Datasheet
13.56 MHz Crystal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

017196

DigiKey Part Number
744-1024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
017196
Description
CRYSTAL 13.5600MHZ SURFACE MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13.56 MHz Crystal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,80031 Kč13 800,31 Kč
Manufacturers Standard Package
Unit Price without VAT:13,80031 Kč
Unit Price with VAT:16,69838 Kč