
017035 | |
|---|---|
DigiKey Part Number | 744-1012-2-ND - Tape & Reel (TR) 744-1012-1-ND - Cut Tape (CT) 744-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 017035 |
Description | CRYSTAL 13.2256MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13.2256 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.2256 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 36,07500 Kč | 360,75 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 50 | 32,70220 Kč | 1 635,11 Kč |
| 100 | 31,34790 Kč | 3 134,79 Kč |
| 250 | 29,64580 Kč | 7 411,45 Kč |
| 500 | 28,42038 Kč | 14 210,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,24658 Kč | 27 246,58 Kč |
| 2 000 | 26,12204 Kč | 52 244,08 Kč |
| 3 000 | 25,48639 Kč | 76 459,17 Kč |
| 5 000 | 24,70788 Kč | 123 539,40 Kč |
| 7 000 | 24,20856 Kč | 169 459,92 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

