
016875 | |
|---|---|
DigiKey Part Number | 744-1003-2-ND - Tape & Reel (TR) 744-1003-1-ND - Cut Tape (CT) 744-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 016875 |
Description | CRYSTAL 9.84375MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.84375 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.84375 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 25,50840 Kč | 637,71 Kč |
| 50 | 24,45000 Kč | 1 222,50 Kč |
| 100 | 23,44010 Kč | 2 344,01 Kč |
| 250 | 22,16632 Kč | 5 541,58 Kč |
| 500 | 21,24956 Kč | 10 624,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,37142 Kč | 20 371,42 Kč |
| 2 000 | 19,53014 Kč | 39 060,28 Kč |
| 3 000 | 19,05436 Kč | 57 163,08 Kč |
| 5 000 | 18,47194 Kč | 92 359,70 Kč |
| 7 000 | 18,09830 Kč | 126 688,10 Kč |
| 10 000 | 17,71072 Kč | 177 107,20 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

