
016875 | |
|---|---|
DigiKey Part Number | 744-1003-2-ND - Tape & Reel (TR) 744-1003-1-ND - Cut Tape (CT) 744-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 016875 |
Description | CRYSTAL 9.84375MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.84375 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.84375 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,79000 Kč | 30,79 Kč |
| 10 | 26,71500 Kč | 267,15 Kč |
| 25 | 25,27520 Kč | 631,88 Kč |
| 50 | 24,22660 Kč | 1 211,33 Kč |
| 100 | 23,22570 Kč | 2 322,57 Kč |
| 250 | 21,96364 Kč | 5 490,91 Kč |
| 500 | 21,05526 Kč | 10 527,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,18515 Kč | 20 185,15 Kč |
| 2 000 | 19,35156 Kč | 38 703,12 Kč |
| 3 000 | 18,88013 Kč | 56 640,39 Kč |
| 5 000 | 18,30304 Kč | 91 515,20 Kč |
| 7 000 | 17,93281 Kč | 125 529,67 Kč |
| 10 000 | 17,54878 Kč | 175 487,80 Kč |
| Unit Price without VAT: | 30,79000 Kč |
|---|---|
| Unit Price with VAT: | 37,25590 Kč |

