6.612813 MHz Crystal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

016868

DigiKey Part Number
744-1002-2-ND - Tape & Reel (TR)
744-1002-1-ND - Cut Tape (CT)
744-1002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
016868
Description
CRYSTAL 6.612813MHZ SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.612813 MHz Crystal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6.612813 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,80400 Kč308,04 Kč
2529,12840 Kč728,21 Kč
5027,92320 Kč1 396,16 Kč
10026,77040 Kč2 677,04 Kč
25025,31604 Kč6 329,01 Kč
50024,26906 Kč12 134,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,26662 Kč23 266,62 Kč
2 00022,30597 Kč44 611,94 Kč
3 00021,76289 Kč65 288,67 Kč
5 00021,09795 Kč105 489,75 Kč
7 00020,67130 Kč144 699,10 Kč
10 00020,22878 Kč202 287,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč