
016868 | |
|---|---|
DigiKey Part Number | 744-1002-2-ND - Tape & Reel (TR) 744-1002-1-ND - Cut Tape (CT) 744-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 016868 |
Description | CRYSTAL 6.612813MHZ SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.612813 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.612813 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 Kč | 35,16 Kč |
| 10 | 30,52200 Kč | 305,22 Kč |
| 25 | 28,86200 Kč | 721,55 Kč |
| 50 | 27,66780 Kč | 1 383,39 Kč |
| 100 | 26,52560 Kč | 2 652,56 Kč |
| 250 | 25,08456 Kč | 6 271,14 Kč |
| 500 | 24,04716 Kč | 12 023,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,05388 Kč | 23 053,88 Kč |
| 2 000 | 22,10201 Kč | 44 204,02 Kč |
| 3 000 | 21,56389 Kč | 64 691,67 Kč |
| 5 000 | 20,90504 Kč | 104 525,20 Kč |
| 7 000 | 20,48229 Kč | 143 376,03 Kč |
| 10 000 | 20,04381 Kč | 200 438,10 Kč |
| Unit Price without VAT: | 35,16000 Kč |
|---|---|
| Unit Price with VAT: | 42,54360 Kč |

