
OPTAN-275K-BL | |
|---|---|
DigiKey Part Number | 4515-OPTAN-275K-BL-ND |
Manufacturer | |
Manufacturer Product Number | OPTAN-275K-BL |
Description | 275NM; 2-3MW@100MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 10V (Max) 100mA 15° TO-39-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 10V (Max) | |
Viewing Angle | 15° | |
Orientation | Universal | |
Operating Temperature | -5°C ~ 55°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 669,77000 Kč | 2 669,77 Kč |
| 50 | 2 124,95120 Kč | 106 247,56 Kč |
| 100 | 2 071,61890 Kč | 207 161,89 Kč |
| Unit Price without VAT: | 2 669,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 230,42170 Kč |


