
Category | Number of Outputs and Type 8 - Relay |
Manufacturer Crouzet | Voltage - Supply 12 ~ 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP40 |
For Use With/Related Products MXR Series | Approval Agency CE, cULus |
Number of Inputs and Type 8 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 616,53000 Kč | 2 616,53 Kč |
| Unit Price without VAT: | 2 616,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 166,00130 Kč |

