
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus-TCP, RJ45 | |
Memory Size | 2K Octets | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP40 | |
Software | Crouzet Soft | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 021,82000 Kč | 3 021,82 Kč |
| Unit Price without VAT: | 3 021,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 656,40220 Kč |


