Image for MXB12RD7ET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXB12RD7ET

DigiKey Part Number
966-MXB12RD7ET-ND
Manufacturer
Manufacturer Product Number
MXB12RD7ET
Description
MILLENIUM LOGIC CONTROLLER, 12 I
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Expandable
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, Modbus-TCP, RJ45
Memory Size
2K Octets
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP40
Software
Crouzet Soft
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 085,66000 Kč3 085,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 085,66000 Kč
Unit Price with VAT:3 733,64860 Kč