
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 0.1 ~ 400V AC/DC | |
Delay Time | No Delay | |
Voltage - Supply | 110VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3 223,83350 Kč | 64 476,67 Kč |
| Unit Price without VAT: | 3 223,83350 Kč |
|---|---|
| Unit Price with VAT: | 3 900,83854 Kč |


