


GNR32DCZP | |
|---|---|
DigiKey Part Number | 966-GNR32DCZP-ND |
Manufacturer | |
Manufacturer Product Number | GNR32DCZP |
Description | SSR RELAY SPST-NO 32A 24-500V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | GNR32DCZP Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 500 V |
Series | Load Current 32 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount, DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Module |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,40000 Kč | 2 213,40 Kč |
| Unit Price without VAT: | 2 213,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,21400 Kč |

