Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
What are Solid State Relays?

GNR30DCZP

DigiKey Part Number
966-GNR30DCZP-ND
Manufacturer
Manufacturer Product Number
GNR30DCZP
Description
SSR RELAY SPST-NO 30A 24-500V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
GNR30DCZP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
24 V ~ 500 V
Series
Load Current
30 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
Module
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 048,77000 Kč2 048,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 048,77000 Kč
Unit Price with VAT:2 479,01170 Kč