
GNR25ACZH | |
|---|---|
DigiKey Part Number | 966-GNR25ACZH-ND |
Manufacturer | |
Manufacturer Product Number | GNR25ACZH |
Description | SSR RELAY 3PST-NO 25A 24-660V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | GNR25ACZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24 ~ 255VAC/DC | |
Voltage - Load | 24 V ~ 660 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 273,65000 Kč | 5 273,65 Kč |
| Unit Price without VAT: | 5 273,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 381,11650 Kč |

