Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
What are Solid State Relays?

GNR20DCZH

DigiKey Part Number
966-GNR20DCZH-ND
Manufacturer
Manufacturer Product Number
GNR20DCZH
Description
SSR RELAY SPST-NO 20A 48-660V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
48 V ~ 660 V
Series
Load Current
20 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
Module
Circuit
Approval Agency
CE, cURus, VDE
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 730,24000 Kč1 730,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 730,24000 Kč
Unit Price with VAT:2 093,59040 Kč