Image for 99777820 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99777820

DigiKey Part Number
99777820-ND
Manufacturer
Manufacturer Product Number
99777820
Description
COUNTER 5 CHAR 24V PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Totalizer 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
-
Time Format
99999
Number of Characters Per Row
5
Display Type
Decade Wheel
Display Characters - Height
0.157" (4.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
24VDC
Reset
Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Operating Temperature
-10°C ~ 50°C
Weight
0.143 lb (64.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 175,39000 Kč2 175,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 175,39000 Kč
Unit Price with VAT:2 632,22190 Kč