Image for 99777810 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99777810

DigiKey Part Number
99777810-ND
Manufacturer
Manufacturer Product Number
99777810
Description
COUNTER 6 CHAR 24V PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Totalizer 24VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
-
Time Format
999999
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.157" (4.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
24VDC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Operating Temperature
-10°C ~ 50°C
Weight
0.132 lb (59.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 900,11000 Kč1 900,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 900,11000 Kč
Unit Price with VAT:2 299,13310 Kč