
99777720 | |
|---|---|
DigiKey Part Number | 99777720-ND |
Manufacturer | |
Manufacturer Product Number | 99777720 |
Description | COUNTER 5 CHAR 24V PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Totalizer 24VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 60Hz | |
Time Format | 99999 | |
Number of Characters Per Row | 5 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.157" (4.00mm) | |
Input Type | No Voltage, Voltage | |
Output Type | - | |
Voltage - Supply | 24VAC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 373,40000 Kč | 2 373,40 Kč |
| Unit Price without VAT: | 2 373,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 871,81400 Kč |


