



88983903 | |
|---|---|
DigiKey Part Number | 966-88983903-ND |
Manufacturer | |
Manufacturer Product Number | 88983903 |
Description | MILLENIUM SLIM SB8R 8 I/O AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 110 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | - | |
Voltage - Supply | 110 ~ 240VAC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 2K Octets | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP40 | |
Software | Crouzet Soft | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 898,56000 Kč | 2 898,56 Kč |
| Unit Price without VAT: | 2 898,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 507,25760 Kč |


