Image for 88970554N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970554N

DigiKey Part Number
966-88970554N-ND
Manufacturer
Manufacturer Product Number
88970554N
Description
KIT CROUZET TOUCH HMI, CTP110N-E
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 624,69000 Kč14 624,69 Kč
Manufacturers Standard Package
Unit Price without VAT:14 624,69000 Kč
Unit Price with VAT:17 695,87490 Kč