
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | em4, Millenium 3 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 955,77000 Kč | 12 955,77 Kč |
| Unit Price without VAT: | 12 955,77000 Kč |
|---|---|
| Unit Price with VAT: | 15 676,48170 Kč |

