88886016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88886016

DigiKey Part Number
646-1170-ND
Manufacturer
Manufacturer Product Number
88886016
Description
RELAY TIME DELAY 300HR 5A 250V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.02 Sec ~ 300 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 528,53000 Kč2 528,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 528,53000 Kč
Unit Price with VAT:3 059,52130 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC