87623570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87623570

DigiKey Part Number
87623570-ND
Manufacturer
Manufacturer Product Number
87623570
Description
TACHOMETER LED 6 CHAR 10-30V PNL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tachometer, Timer, Totalizer 10 ~ 30VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Type
Tachometer, Timer, Totalizer
Operating Mode
Up, Down, Command, Quadrature
Count Rate
50kHz
Time Format
99999.9hrs, min, sec
Number of Characters Per Row
6
Display Type
LED - Red Characters
Display Characters - Height
0.314" (8.00mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
10 ~ 30VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 538,97000 Kč5 538,97 Kč
Manufacturers Standard Package
Unit Price without VAT:5 538,97000 Kč
Unit Price with VAT:6 702,15370 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC