
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.99hrs, 9999hrs59min59sec | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters, Orange Backlight | |
Display Characters - Height | 0.314" (8.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 521,36000 Kč | 3 521,36 Kč |
| Unit Price without VAT: | 3 521,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 260,84560 Kč |


