Image for 87622062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87622062

DigiKey Part Number
87622062-ND
Manufacturer
Manufacturer Product Number
87622062
Description
COUNTER LCD 8 CHAR PANEL MOUNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Totalizer None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Type
Totalizer
Operating Mode
Up, Down, Command
Count Rate
7kHz
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.314" (8.00mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 60°C
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 260,01000 Kč2 260,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 260,01000 Kč
Unit Price with VAT:2 734,61210 Kč