Voltage Sensing DC 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872140

DigiKey Part Number
966-1036-ND
Manufacturer
Manufacturer Product Number
84872140
Description
CONTROL VOLT UNDER-OVER 9-15VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Voltage Sensing DC 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Crouzet
Voltage - Supply
12VDC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC
Type
Voltage Sensing DC
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 50°C
Trip Range
9 ~ 15V DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 232,43000 Kč3 232,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 232,43000 Kč
Unit Price with VAT:3 911,24030 Kč