Image for 84140631N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84140631N

DigiKey Part Number
966-84140631N-ND
Manufacturer
Manufacturer Product Number
84140631N
Description
SSR RELAY SPST-NO 50A 24-510V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Module
Datasheet
 Datasheet
EDA/CAD Models
84140631N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
24 V ~ 510 V
Series
Load Current
50 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus, UKCA
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 291,39000 Kč2 291,39 Kč
Unit Price without VAT:2 291,39000 Kč
Unit Price with VAT:2 772,58190 Kč