84140013N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84140013N

DigiKey Part Number
966-84140013N-ND
Manufacturer
Manufacturer Product Number
84140013N
Description
SSR RELAY SPST-NO 25A 24-280V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Module
Datasheet
 Datasheet
EDA/CAD Models
84140013N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
10 ~ 30VDC
Voltage - Load
24 V ~ 280 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Approval Agency
CE, cURus, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
51 959,51000 Kč9 797,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 959,51000 Kč
Unit Price with VAT:2 371,00710 Kč