84137211N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84137211N
What are Solid State Relays?

84137211N

DigiKey Part Number
966-84137211N-ND
Manufacturer
Manufacturer Product Number
84137211N
Description
SSR RELAY SPST-NO 25A 24-280V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84137211N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
90 ~ 260VAC
Voltage - Load
24 V ~ 280 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 365,09000 Kč1 365,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 365,09000 Kč
Unit Price with VAT:1 651,75890 Kč