Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83870103

DigiKey Part Number
1463-1006-ND
Manufacturer
Manufacturer Product Number
83870103
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
Crouzet
Mounting Type
Chassis Mount
Series
Termination Style
Cable Leads
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Force
1020gf
Circuit
DPST-NO/NC
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 027,15000 Kč2 027,15 Kč
Unit Price without VAT:2 027,15000 Kč
Unit Price with VAT:2 452,85150 Kč