
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 204gf | |
Release Force | 51gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | - | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -20°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,22032 Kč | 102 440,64 Kč |
| Unit Price without VAT: | 51,22032 Kč |
|---|---|
| Unit Price with VAT: | 61,97659 Kč |

