Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83240030

DigiKey Part Number
966-1516-ND
Manufacturer
Manufacturer Product Number
83240030
Description
SWITCH SNAP ACTION DPST 6A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Force
459gf
Release Force
-
Operating Position
0.260" (6.6mm)
Pretravel
-
Differential Travel
0.040" (1.0mm)
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-50°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 125,91300 Kč11 259,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 125,91300 Kč
Unit Price with VAT:1 362,35473 Kč