
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 275gf | |
Release Force | - | |
Operating Position | 0.654" (16.6mm) | |
Pretravel | - | |
Differential Travel | 0.070" (1.8mm) | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -50°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 163,49900 Kč | 11 634,99 Kč |
| Unit Price without VAT: | 1 163,49900 Kč |
|---|---|
| Unit Price with VAT: | 1 407,83379 Kč |



