3/2 Normally Closed Position Detector Lever, Roller Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81921707

DigiKey Part Number
966-1075-ND
Manufacturer
Manufacturer Product Number
81921707
Description
POSITION DETECT 3/2 NC CHAS MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Position Detector Lever, Roller Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Series
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Features
Operating Force 18N
Type
Position Detector
Operating Temperature
-5°C ~ 50°C
Function
3/2 Normally Closed
Mechanical Life
10,000,000 Cycles
Actuator Type
Lever, Roller
Weight
0.17 lb (77.11 g)
Operating Pressure
1 ~ 116PSI (0.1 ~ 8 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 764,25000 Kč1 764,25 Kč
Unit Price without VAT:1 764,25000 Kč
Unit Price with VAT:2 134,74250 Kč