
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Logic Element | |
Function | LOGIC OR | |
Actuator Type | - | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | 0.106" (2.70mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | Pressure Indicator | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 10,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.055 lb (24.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,99000 Kč | 835,99 Kč |
| Unit Price without VAT: | 835,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,54790 Kč |


