4/2 Memory Element Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81523201

DigiKey Part Number
966-1280-ND
Manufacturer
Manufacturer Product Number
81523201
Description
MEMORY ELEMENT 4/2 SUB-BASE MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4/2 Memory Element Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Memory Element
Function
4/2
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.106" (2.70mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
Pressure Indicator
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
0.198 lb (89.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 843,89000 Kč3 843,89 Kč
Unit Price without VAT:3 843,89000 Kč
Unit Price with VAT:4 651,10690 Kč