LOGIC OR Logic Element Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81521501

DigiKey Part Number
966-1026-ND
Manufacturer
Manufacturer Product Number
81521501
Description
LOGIC OR ELEMENT SUB-BASE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LOGIC OR Logic Element Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Box
Mounting Type
Sub-Base Mount
Part Status
Active
Features
Pressure Indicator
Type
Logic Element
Operating Temperature
-5°C ~ 50°C
Function
LOGIC OR
Mechanical Life
10,000,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.055 lb (24.95 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1469,31000 Kč469,31 Kč
Unit Price without VAT:469,31000 Kč
Unit Price with VAT:567,86510 Kč

Other Suppliers on DigiKey

16In Stock
Ships from WEC