Impulse Generator, Fixed Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81507540

DigiKey Part Number
966-1122-ND
Manufacturer
Manufacturer Product Number
81507540
Description
IMPULSE GENERATOR SUB-BASE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Impulse Generator, Fixed Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air, Inert Gas
Manufacturer
Crouzet
Mounting Type
Sub-Base Mount
Packaging
Box
Features
Delay Time 0.4sec
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Impulse Generator, Fixed
Mechanical Life
10,000,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.234 lb (106.14 g)
Orifice Diameter
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 484,96000 Kč4 484,96 Kč
Unit Price without VAT:4 484,96000 Kč
Unit Price with VAT:5 426,80160 Kč