
Category | Orifice Diameter 0.106" (2.70mm) |
Manufacturer Crouzet | Fluid Type Air, Inert Gas |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Delay Time 0.1 ~ 30sec |
Type Timer, Adjustable | Operating Temperature -5°C ~ 50°C |
Function On-Delay | Mechanical Life 10,000,000 Cycles |
Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar) | Weight 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 301,16000 Kč | 5 301,16 Kč |
| Unit Price without VAT: | 5 301,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 414,40360 Kč |



