


80140301 | |
|---|---|
DigiKey Part Number | 966-1642-ND |
Manufacturer | |
Manufacturer Product Number | 80140301 |
Description | SERVOMOTOR 3000 RPM 6-56V 66W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 66W Incremental 6 ~ 56VDC |
EDA/CAD Models | 80140301 Models |
Category | Encoder Type Incremental |
Manufacturer Crouzet | Size / Dimension Square - 2.244" x 2.244" (57.00mm x 57.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Active | Termination Style Cable with Connector |
Type DC Motor | Features Integrated Controller |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 62.32 / 440 |
Voltage - Rated 6 ~ 56VDC | Operating Temperature -30°C ~ 70°C |
RPM 3000 RPM | Approval Agency CE |
Torque - Rated (oz-in / mNm) 31.87 / 225 | Weight 2.6 lbs (1.2 kg) |
Power - Rated 66W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 20 006,47500 Kč | 80 025,90 Kč |
| Unit Price without VAT: | 20 006,47500 Kč |
|---|---|
| Unit Price with VAT: | 24 207,83475 Kč |

