
80-001395 | |
|---|---|
DigiKey Part Number | 1057-80-001395-ND |
Manufacturer | |
Manufacturer Product Number | 80-001395 |
Description | ARRIA 10 SOC DEVELOPMENT KIT, 48 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM-A10S 10AS048, A10S-P9-A5E-RI-SB Arria® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | MitySOM-A10S | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 10AS048, A10S-P9-A5E-RI-SB | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 723,71000 Kč | 57 723,71 Kč |
| Unit Price without VAT: | 57 723,71000 Kč |
|---|---|
| Unit Price with VAT: | 69 845,68910 Kč |



