MitySOM-AM62 Embedded Module ARM® Cortex®-A53 NEON SIMD 1GHz 2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6252-TX-XXD-RI

DigiKey Part Number
1057-6252-TX-XXD-RI-ND
Manufacturer
Manufacturer Product Number
6252-TX-XXD-RI
Description
SOM WITH TI SITARA AM6252, 1.4GH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MitySOM-AM62 Embedded Module ARM® Cortex®-A53 NEON SIMD 1GHz 2GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Critical Link LLC
Series
Packaging
Bag
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A53
Co-Processor
NEON SIMD
Speed
1GHz
Flash Size
-
RAM Size
2GB
Connector Type
SO-DIMM-260
Size / Dimension
2.740" L x 1.500" W (69.60mm x 38.10mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 588,00000 Kč2 588,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 588,00000 Kč
Unit Price with VAT:3 131,48000 Kč