5CSX-H5-4YA-RI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Critical Link LLC
In Stock: 22
Unit Price: 13 625,11000 Kč
Datasheet
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
MitySOM-5CSX Development Kit: Unboxing
Critical Link - Industrial Imaging with Cyclone V SoC

5CSX-H5-4YA-RI

DigiKey Part Number
5CSX-H5-4YA-RI-ND
Manufacturer
Manufacturer Product Number
5CSX-H5-4YA-RI
Description
IC MOD CORTEX-A9 800MHZ 1GB 32MB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Co-Processor
NEON™ SIMD
Manufacturer
Critical Link LLC
Speed
800MHz
Series
Flash Size
32MB
Packaging
Bulk
RAM Size
1GB
Part Status
Active
Connector Type
Edge Connector
Module/Board Type
MPU, FPGA Core
Size / Dimension
3.200" L x 1.500" W (82.00mm x 39.00mm)
Core Processor
ARM® Cortex®-A9, Cyclone V SX/SE
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5CSX-H6-4YA-RICritical Link LLC225CSX-H6-4YA-RI-ND13 625,11000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 176,05000 Kč11 176,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11 176,05000 Kč
Unit Price with VAT:13 523,02050 Kč