XREWHT-L1-R250-00D05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,69291 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 99,35972 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 99,35972 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 108,52513 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 115,81542 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 114,37753 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 126,88052 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 126,88052 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 138,47368 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 147,81300 Kč
Datasheet
XLamp XR-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-R250-00D05

DigiKey Part Number
XREWHT-L1-R250-00D05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-R250-00D05
Description
LED XLAMP COOL WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm (107lm ~ 114lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
96 lm/W
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250124,94832 Kč31 237,08 Kč
500117,02794 Kč58 513,97 Kč
1 250107,69160 Kč134 614,50 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94832 Kč
Unit Price with VAT:151,18747 Kč