
XREWHT-L1-R250-00C01 | |
|---|---|
DigiKey Part Number | XREWHT-L1-R250-00C01TR-ND - Tape & Reel (TR) XREWHT-L1-R250-00C01CT-ND - Cut Tape (CT) XREWHT-L1-R250-00C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-00C01 |
Description | LED XLAMP COOL WHITE 10000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Cool 5000K ~ 10000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K ~ 10000K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 90 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-00C01 | Cree LED | 4 747 | XREWHT-L1-0000-00C01CT-ND | 4,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 128,06700 Kč | 1 280,67 Kč |
| 50 | 124,42580 Kč | 6 221,29 Kč |
| 100 | 114,58610 Kč | 11 458,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 104,20552 Kč | 26 051,38 Kč |
| 500 | 97,60038 Kč | 48 800,19 Kč |
| 1 250 | 89,87194 Kč | 112 339,92 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |




