
XREWHT-L1-0000-00D01 | |
|---|---|
DigiKey Part Number | XREWHT-L1-0000-00D01TR-ND - Tape & Reel (TR) XREWHT-L1-0000-00D01CT-ND - Cut Tape (CT) XREWHT-L1-0000-00D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-00D01 |
Description | LED XLAMP COOL WHITE 10000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Cool 5000K ~ 10000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XREWHT-L1-0000-00D01 Models |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K ~ 10000K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 96 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 10 | 137,89700 Kč | 1 378,97 Kč |
| 50 | 133,97580 Kč | 6 698,79 Kč |
| 100 | 123,38110 Kč | 12 338,11 Kč |
| 200 | 112,20470 Kč | 22 440,94 Kč |
| 500 | 105,09212 Kč | 52 546,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,77015 Kč | 96 770,15 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |





