XREWHT-L1-0000-00BB3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 79,79282 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 80,84230 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 80,84230 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 88,19202 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 94,28144 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 93,52509 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 76,64291 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 79,79282 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 101,60848 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 103,23204 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 103,23204 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 112,97092 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 120,11276 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 98,03800 Kč
Datasheet
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-00BB3

DigiKey Part Number
XREWHT-L1-0000-00BB3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-00BB3
Description
LED XLAMP NEUTRAL WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
84 lm/W
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00079,79282 Kč79 792,82 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79282 Kč
Unit Price with VAT:96,54931 Kč