
XREWHT-L1-0000-007F5 | |
|---|---|
DigiKey Part Number | XREWHT-L1-0000-007F5TR-ND - Tape & Reel (TR) XREWHT-L1-0000-007F5CT-ND - Cut Tape (CT) XREWHT-L1-0000-007F5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-007F5 |
Description | LED XLAMP NEUTRAL WHT 4300K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Neutral 4300K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XREWHT-L1-0000-007F5 Models |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 700mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4300K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 71lm (67lm ~ 74lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 61 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 99,85600 Kč | 998,56 Kč |
| 50 | 97,01980 Kč | 4 850,99 Kč |
| 100 | 89,34500 Kč | 8 934,50 Kč |
| 200 | 81,25095 Kč | 16 250,19 Kč |
| 500 | 80,41046 Kč | 40 205,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,07490 Kč | 70 074,90 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |





