
XREWHT-L1-0000-006E5 | |
|---|---|
DigiKey Part Number | XREWHT-L1-0000-006E5TR-ND - Tape & Reel (TR) XREWHT-L1-0000-006E5CT-ND - Cut Tape (CT) XREWHT-L1-0000-006E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-006E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Neutral 4000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 700mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 65lm (62lm ~ 67lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 56 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 86,84200 Kč | 868,42 Kč |
| 100 | 74,80660 Kč | 7 480,66 Kč |
| 500 | 68,92326 Kč | 34 461,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,58140 Kč | 76 581,40 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |





